ADL8143ACPZN-CSL

Analog Devices
584-ADL8143ACPZN-CSL
ADL8143ACPZN-CSL

Mfr.:

Description:
RF Amplifier Com Space Low, 8 -14GHz Satcom LNA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,576.13 ₹8,576.13
₹7,180.91 ₹71,809.10
₹6,870.06 ₹1,71,751.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
8 GHz to 10 GHz
1.2 V to 3.5 V
35 mA
28.5 dB
1 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
Si
7.5 dBm
19.5 dBm
- 55 C
+ 125 C
ADL8143
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: ADL8143-EVALZ
Input Return Loss: 11 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 950 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

ADL8143 Low Noise Amplifiers

Analog Devices ADL8143 Low Noise Amplifiers provide an operation frequency range from 8GHz to 14GHz. The low noise amplifiers (LNAs) feature typical gain, output power for 1dB compression (OP1dB), noise figure, and output third-order intercept (OIP3) of 28.5dB, 1dB, 7.5dBm, and 19.5dBm, respectively, from 8GHz to 10GHz. The ADL8143 offers an adjustable nominal quiescent current (IDQ) of 35mA from a 1.5V supply voltage (VDD). Additionally, the ADL8143 has inputs and outputs that are AC-coupled and internally matched to 50Ω.