ADL8201ACPZN-R7

Analog Devices
584-ADL8201ACPZN-R7
ADL8201ACPZN-R7

Mfr.:

Description:
Signal Conditioning DC to 26.5GHz 10W Limiter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹9,287.25 ₹2,78,61,750.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
RF Limiters
10 MHz to 30 GHz
50 Ohms
SMD/SMT
LFCSP-8
- 55 C
+ 125 C
ADL8201
Reel
Brand: Analog Devices
Insertion Loss: 0.7 dB
Mounting: PCB Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: High Power, Reflctive RF Limiter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.