ADM2486BRWZ-REEL

Analog Devices
584-ADM2486BRWZ-R
ADM2486BRWZ-REEL

Mfr.:

Description:
Digital Isolators Isolated HighSpeed RS-485 Transciever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,937

Stock:
3,937 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,140.07 ₹1,140.07
₹901.10 ₹9,011.00
₹858.87 ₹21,471.75
₹745.67 ₹74,567.00
₹712.43 ₹1,78,107.50
Full Reel (Order in multiples of 1000)
₹712.43 ₹7,12,430.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,140.07
Min:
1

Similar Product

Analog Devices ADM2486BRWZ
Analog Devices
Digital Isolators Isolated HighSpeed RS-485 Transciever IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADM2486
SMD/SMT
SOIC-16
3 Channel
Unidirectional
20 Mb/s
2500 Vrms
Galvanic Isolation
5.5 V
2.7 V
3 mA
45 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADM2486EBZ
Product Type: Digital Isolators
Protocol Supported: RS-485
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: RS-485 Isolated Transceiver
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All