ADM2565EBRNZ

Analog Devices
584-ADM2565EBRNZ
ADM2565EBRNZ

Mfr.:

Description:
RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,413.54 ₹1,413.54
₹1,117.23 ₹11,172.30
₹1,003.55 ₹25,088.75
₹945.78 ₹87,011.76
₹918.75 ₹2,53,575.00
₹892.66 ₹4,51,685.96
₹878.69 ₹8,89,234.28
2,530 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,413.54
Min:
1

Similar Product

Analog Devices ADM2565EBRNZ-RL7
Analog Devices
RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-28
Transceiver
25 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
28 mA
- 40 C
+ 105 C
15 kV
Tube
Brand: Analog Devices
Input Voltage: 1.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 90 mA
Output Voltage: 3.3 V/5 V
Pd - Power Dissipation: 2.87 W
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 18 ns, 32 ns
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: Isolated
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADM256xE RS-485 Transceivers

Analog Devices Inc. ADM2561E, ADM2563E, ADM2565E, and ADM2567E RS-485 Transceivers are 3kVRMS signal and power isolated devices, with an integrated DC-DC converter optimized for low Electromagnetic Interference (EMI). The integrated DC-DC converter eliminates the need for an external isolated power supply. The isolation barrier provides immunity to system-level Electromagnetic Compatibility (EMC) standards. The ADM2561E, ADM2563E, ADM2565E, and ADM2567E feature a ±12kV contact and ±15kV air IEC61000-4-2 ESD protection on the RS-485 A, B, Y, and Z pins. The devices also feature cable invert pins, allowing the user to quickly correct reversed cable connection on the A, B, Y, and Z bus pins while maintaining full receiver fail-safe performance.