ADM3050EBRIZ-RL

Analog Devices
584-ADM3050EBRIZ-RL
ADM3050EBRIZ-RL

Mfr.:

Description:
CAN Interface IC 5.7kV Isolated CAN-FD Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,143

Stock:
6,143 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹706.14 ₹706.14
₹541.74 ₹5,417.40
₹504.00 ₹12,600.00
₹443.81 ₹44,381.00
₹420.45 ₹1,05,112.50
₹377.33 ₹1,88,665.00
Full Reel (Order in multiples of 1500)
₹377.33 ₹5,65,995.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹706.14
Min:
1

Similar Product

Analog Devices ADM3050EBRIZ
Analog Devices
CAN Interface IC 5.7kV Isolated CAN-FD Transceiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
ADM3050E-EP
CAN FD Transceiver
SMD/SMT
SOIC-8
12 Mb/s
1 Driver
1 Receiver
1.7 V
5.5 V
- 40 C
+ 125 C
58 mA
Without ESD Protection
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADM3050EEBZ
Input Type: Differential
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 5.5 V
Output Type: Differential
Pd - Power Dissipation: 2.08 W
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 150 ns
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Unit Weight: 717 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADM3050 Basic CAN FD Transceivers

Analog Devices ADM3050 Basic CAN FD Transceivers are 5.7kVrms isolated Controller Area Network (CAN) physical layer transceivers capable of 15Mbps data rates. These transceivers fully meet the CAN flexible data rate (CAN FD) ISO 11898-2:2016 requirements. The ADM3050 transceivers employ iCoupler® technology to combine a 2-channel isolator and a CAN transceiver into a Single Small Outline Integrated Circuit (SOIC) surface-mount package. These transceivers provide isolation between the CAN controller and the physical layer bus.