ADM3061EBRMZ-R7

Analog Devices
584-ADM3061EBRMZ-R7
ADM3061EBRMZ-R7

Mfr.:

Description:
RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 667

Stock:
667 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹388.56 ₹388.56
₹294.45 ₹2,944.50
₹271.15 ₹6,778.75
₹245.06 ₹24,506.00
₹232.02 ₹58,005.00
₹231.09 ₹1,15,545.00
Full Reel (Order in multiples of 1000)
₹216.18 ₹2,16,180.00
₹209.66 ₹4,19,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹388.56
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
MSOP-8
ADM3061E
Transceiver
500 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
100 mA
- 40 C
+ 125 C
12 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADM3061EEB1Z
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Differential
Pd - Power Dissipation: 151 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 200 ns, 220 ns
Protocol Supported: RJ-485
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ADM306x Interface RS-485 Transceivers

Analog Devices ADM306x Interface RS-485 Transceivers are 3.0V to 5.5V, IEC electrostatic discharge (ESD) protected RS-485 transceivers. This allows the devices to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM306x features a VIO logic supply pin that allows a flexible digital interface capable of operating as low as 1.62V. The ADM3065E/ADM3066E/ADM3067E/ADM3068E are suitable for high-speed, 50Mbps, bi-directional data communication on multipoint bus transmission lines. The ADM3061E/ADM3062E/ADM3063E/ADM3064E feature a 1/4 unit load input impedance that allows up to 128 transceivers on a bus. The ADM3061E/ADM3062E/ADM3063E/ADM3064E models offer all of the same features as the ADM3065E/ADM3066E/ADM3067E/ADM3068E models at a low 500kbps data rate that is suitable for operation over long cable runs.