ADM3062EACPZ

Analog Devices
584-M3062EACPZ
ADM3062EACPZ

Mfr.:

Description:
RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,262

Stock:
3,262 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹380.17 ₹380.17
₹287.93 ₹2,879.30
₹259.97 ₹6,499.25
₹239.47 ₹23,947.00
₹227.36 ₹56,840.00
₹216.18 ₹1,08,090.00
₹210.59 ₹1,50,361.26
₹205.93 ₹5,88,136.08
5,712 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
LFCSP-10
ADM3062E
Transceiver
500 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
100 mA
- 40 C
+ 85 C
12 kV
Tray
Brand: Analog Devices
Development Kit: EVAL-ADM3062EEB1Z
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 450 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Factory Pack Quantity: 714
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADM306x Interface RS-485 Transceivers

Analog Devices ADM306x Interface RS-485 Transceivers are 3.0V to 5.5V, IEC electrostatic discharge (ESD) protected RS-485 transceivers. This allows the devices to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM306x features a VIO logic supply pin that allows a flexible digital interface capable of operating as low as 1.62V. The ADM3065E/ADM3066E/ADM3067E/ADM3068E are suitable for high-speed, 50Mbps, bi-directional data communication on multipoint bus transmission lines. The ADM3061E/ADM3062E/ADM3063E/ADM3064E feature a 1/4 unit load input impedance that allows up to 128 transceivers on a bus. The ADM3061E/ADM3062E/ADM3063E/ADM3064E models offer all of the same features as the ADM3065E/ADM3066E/ADM3067E/ADM3068E models at a low 500kbps data rate that is suitable for operation over long cable runs.