ADM3077EYRZ-REEL7

Analog Devices
584-ADM3077EYRZ-R7
ADM3077EYRZ-REEL7

Mfr.:

Description:
RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 16Mbps w/FS, IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,400

Stock:
3,400 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹582.38 ₹582.38
₹446.33 ₹4,463.30
₹412.79 ₹10,319.75
₹375.52 ₹37,552.00
₹357.81 ₹89,452.50
₹346.63 ₹1,73,315.00
Full Reel (Order in multiples of 1000)
₹330.79 ₹3,30,790.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹582.38
Min:
1

Similar Product

Analog Devices ADM3077EYRZ
Analog Devices
RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 16Mbps w/FS, IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ADM3077E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
16 Mb/s
3.3 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
ESD Protection: 15 kV
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 3.3 V
Output Type: 3-State
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bourns RS-485 Transceiver Protection Solutions

ADI & Bourns RS-485 Transceiver Protection Solutions offer electromagnetic compatibility (EMC) compliant solutions for three protection levels for popular RS-485 communication ports. Each solution has been tested and characterized to ensure the dynamic interaction between the transceiver and the protection circuit components functions together to protect against electrostatic discharge (ESD), electrical fast transients (EFT), and surge immunity specified in IEC 61000-4-2, IEC61000-4-4, and IEC61000-4-5. The circuits offer protection for RS-485 interfaces using the ADM3485E against ESD, EFT, and surge levels found in harsh environments.

Analog Devices Isolation - All