ADM485ARMZ-REEL

Analog Devices
584-ADM485ARMZ-R
ADM485ARMZ-REEL

Mfr.:

Description:
RS-422/RS-485 Interface IC 5V Low Power RS-485 Transceiver I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,930

Stock:
4,930 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹352.22 ₹352.22
₹265.56 ₹2,655.60
₹244.13 ₹6,103.25
₹219.90 ₹21,990.00
₹208.72 ₹52,180.00
₹206.86 ₹1,03,430.00
₹196.61 ₹1,96,610.00
Full Reel (Order in multiples of 3000)
₹188.22 ₹5,64,660.00
₹184.50 ₹11,07,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹352.22
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹345.70
Min:
1

Similar Product

Analog Devices ADM485ARMZ
Analog Devices
RS-422/RS-485 Interface IC 5V Low Power RS-485 Transceiver I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ADM485
SMD/SMT
MSOP-8
Receiver
1 Driver
1 Receiver
5 Mb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 5 V
Output Type: 3-State
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All