ADM488ABRZ

Analog Devices
584-ADM488ABRZ
ADM488ABRZ

Mfr.:

Description:
RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
263
Expected 26-06-2026
294
Expected 03-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹286.06 ₹286.06
₹214.31 ₹2,143.10
₹177.04 ₹4,426.00
₹168.66 ₹16,528.68
₹164.93 ₹48,489.42
₹159.34 ₹93,691.92
₹155.61 ₹1,67,747.58
₹150.95 ₹3,84,620.60
₹148.16 ₹7,55,023.36

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹290.72
Min:
1

Similar Product

Analog Devices ADM488ABRZ-REEL7
Analog Devices
RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ADM488A
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Duplex: Full Duplex
Operating Supply Current: 37 uA
Operating Supply Voltage: 5 V
Output Type: No Ext Caps Required
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Interface ICs
Unit Weight: 71.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Analog Devices Isolation - All