ADM8843ACPZ-REEL7

Analog Devices
584-ADM8843ACPZ-R7
ADM8843ACPZ-REEL7

Mfr.:

Description:
LED Lighting Driver ICs 4 WHT LED BK LGT DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹302.76 ₹302.76
₹192.26 ₹1,922.60
₹176.09 ₹4,402.25
₹150.93 ₹15,093.00
₹141.95 ₹35,487.50
₹123.98 ₹61,990.00
₹104.21 ₹1,04,210.00
Full Reel (Order in multiples of 1500)
₹96.13 ₹1,44,195.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
20 mA
LFCSP-16
5.5 V
2.6 V
100 Hz to 200 kHz
ADM8843
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Voltage: 2.6 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Pd - Power Dissipation: 2 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1500
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.