ADMV4530ACCZ

584-ADMV4530ACCZ
ADMV4530ACCZ

Mfr.:

Description:
Up-Down Converters Dual-mode Ka-Band Upconverter with PLL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Up Converters
27 GHz to 31 GHz
2 GHz to 3 GHz
25.6 GHz to 30 GHz
70 dB
19 dBm
1.8 V, 3.3 V, 4 V
470 mA
+ 85 C
SMD/SMT
LGA-40
Tray
Brand: Analog Devices
Development Kit: EVAL-ADMV4530
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 29 dBm
Product Type: Up-Down Converters
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.9 V, 3.4 V, 4.2 V
Supply Voltage - Min: 1.7 V, 3.2 V, 3.8 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.