ADMV8513ACCZ-R7

Analog Devices
584-ADMV8513ACCZ-R7
ADMV8513ACCZ-R7

Mfr.:

Description:
Active Filters 520 to 1300 MHz Tunable BPF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
₹6,570.12 ₹19,71,036.00
600 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹9,055.23
Min:
1

Similar Product

Analog Devices ADMV8513ACCZ
Analog Devices
Active Filters 520 to 1300 MHz Tunable BPF

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
ADMV8513
Reel
Brand: Analog Devices
Product Type: Active Filters
Factory Pack Quantity: 300
Subcategory: Filters
Part # Aliases: ADMV8513ACCZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADMV8513 Series Active Filters

Analog Devices Inc. ADMV8513 Series Active Filters is a RF band-pass filter with digitally selectable frequency. The Analog Devices Inc. ADMV8513 offers flexibility, allowing the center frequency (fCENTER) to be adjusted from 520MHz to 1300MHz. The device incorporates an 8-bit value, boasting 256 states, and a patent-pending interpolation technique for performance and precision.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More