ADMV8526ACCZ-R7

Analog Devices
584-ADMV8526ACCZ-R7
ADMV8526ACCZ-R7

Mfr.:

Description:
Signal Conditioning 1250 to 2600 MHz Tunable BPF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹8,317.25 ₹8,317.25
₹7,698.53 ₹76,985.30
₹7,585.78 ₹1,89,644.50
₹7,573.67 ₹3,78,683.50
₹6,755.55 ₹6,75,555.00
Full Reel (Order in multiples of 300)
₹6,264.49 ₹18,79,347.00
600 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹8,457.02
Min:
1

Similar Product

Analog Devices ADMV8526ACCZ
Analog Devices
Signal Conditioning 1250 to 2600 MHz Tunable BPF

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
1.25 GHz to 2.6 GHz
1.25 GHz to 2.6 GHz
3.2 V to 3.4 V
SMD/SMT
LGA-40
- 40 C
+ 85 C
ADMV8526
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Insertion Loss: 4 dB
Mounting: Board Mount
Factory Pack Quantity: 300
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADMV8526 Digitally Tunable Filters

Analog Devices Inc. ADMV8526 Digitally Tunable Filters are RF band-pass filters that feature a digitally selectable frequency of operation. This device features a 1.25GHz to 2.60GHz adjustable FCENTER frequency range and uses an 8-bit value (256 states) that incorporates a patent-pending interpolation technique. These tunable filters can be used as a smaller alternative to large switched filter banks and discrete component-based tunable filters. Typical applications of tunable filters include land mobile radios, test and measurement equipment, military radars, electronic warfare, electronic countermeasures, satellite communications, and industrial and medical equipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More