ADN4655BRSZ

Analog Devices
584-ADN4655BRSZ
ADN4655BRSZ

Mfr.:

Description:
Digital Isolators 3.75kVRMS Dual ISO 1Tx1Rx Gbit LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,698.67 ₹1,698.67
₹1,351.11 ₹13,511.10
₹1,193.64 ₹29,841.00
₹1,152.64 ₹1,15,264.00
₹1,119.09 ₹2,95,439.76
₹1,092.07 ₹5,76,612.96

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,698.67
Min:
1

Similar Product

Analog Devices ADN4655BRSZ-RL7
Analog Devices
Digital Isolators 3.75kVRMS Dual ISO 1Tx1Rx Gbit LVDS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADN4655
SMD/SMT
SSOP-20
2 Channel
Unidirectional
1.25 Gb/s
3750 Vrms
Magnetic Coupling
3.6 V
2.375 V
58 mA
4 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Development Kit: EVAL-ADN4655EB1Z
Forward Channels: 2 Channel
Maximum Fall Time: 350 ps
Maximum Rise Time: 350 ps
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.78 W
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: LVDS Gigabit Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADN465x 5kV & 3.75kV LVDS Gigabit Isolators

Analog Devices ADN465x 5kV and 3.75kV LVDS Gigabit Isolators are signal-isolated, low voltage differential signaling (LVDS) buffers that operate at up to 1.1Gbps with low jitter. The devices integrate Analog Devices iCoupler® technology, enhanced for a high-speed operation to provide galvanic isolation of the TIA/EIA-644-A compliant LVDS drivers and receivers. This integration allows drop-in isolation of an LVDS signal chain. Analog Devices ADN465x 5kV and 3.75kV LVDS Gigabit Isolators comprise multiple channel configurations, and the LVDS receivers on the ADN4655 and ADN4656 include a fail-safe mechanism. This mechanism is to ensure a Logic 1 on the corresponding LVDS driver output when the inputs are floating, shorted, or terminated but not driven.