ADP1031ACPZ-2-R7

Analog Devices
584-ADP1031ACPZ-2-R7
ADP1031ACPZ-2-R7

Mfr.:

Description:
Power Management Specialised - PMIC Iso uPMU & Digi 5.0Vout2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 610

Stock:
610 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 610 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,508.58 ₹1,508.58
₹1,194.57 ₹11,945.70
₹1,116.30 ₹27,907.50
₹1,034.30 ₹1,03,430.00
₹962.55 ₹4,81,275.00
Full Reel (Order in multiples of 750)
₹950.44 ₹7,12,830.00
2,250 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
ADP1031
Digital Power Management
SMD/SMT
LFCSP-41
300 mA
60 V
4.5 V
28 V
- 40 C
+ 125 C
1.77 mA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP1031CP-2-EVALZ
Input Voltage Range: 4.5 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 1.77 mA
Output Voltage Range: - 24 V to 28 V
Product: Digital Isolators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP1031 Micropower Management Units

Analog Devices ADP1031 Micropower Management Units (PMUs) are isolated PMUs that offer high performance. These PMUs integrate an isolated flyback DC-to-DC regulator, an inverting DC-to-DC regulator, and a buck DC-to-DC regulator to provide three isolated power rails. These regulators are relatively phase-shifted to one another, resulting in reduced electromagnetic interference (EMI). The ADP1031 µPMUs feature four high-speed serial peripheral interface (SPI) isolation channels and three general-purpose digital isolators. These digital isolators are based on Analog Devices iCoupler® chip-scale transformer technology, optimized for low power and low radiated transmissions.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.