ADP1031ACPZ-3

Analog Devices
584-ADP1031ACPZ-3
ADP1031ACPZ-3

Mfr.:

Description:
Power Management Specialised - PMIC Iso uPMU & Digi 3.3Vout2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,508.58 ₹1,508.58
₹1,193.64 ₹11,936.40
₹1,041.75 ₹26,043.75
₹1,007.28 ₹1,00,728.00
₹979.32 ₹2,44,830.00
₹956.03 ₹4,78,015.00
₹947.64 ₹9,47,640.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
Digital Power Management
SMD/SMT
LFCSP-41
300 mA
60 V
4.5 V
28 V
- 40 C
+ 125 C
1.77 mA
Tray
Application: Data and Power Isolation, Instrumentation
Brand: Analog Devices
Input Voltage Range: 4.5 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 1.77 mA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Voltage Range: - 24 V to 28 V
Pd - Power Dissipation: 216.5 mW
Product: Digital Isolators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.