ADP1034ACPZ-1-R7

Analog Devices
584-ADP1034ACPZ-1-R7
ADP1034ACPZ-1-R7

Mfr.:

Description:
Power Management Specialised - PMIC Isolated uPMU + Digital Isolation & PPC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 811

Stock:
811 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,401.43 ₹1,401.43
₹1,107.91 ₹11,079.10
₹1,017.53 ₹25,438.25
₹949.50 ₹94,950.00
₹936.46 ₹2,34,115.00
₹879.62 ₹4,39,810.00
Full Reel (Order in multiples of 750)
₹876.82 ₹6,57,615.00
2,250 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
ADP1034
PMU
SMD/SMT
LFCSP-41
60 V
4.5 V
28 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP1034CP-1-EVALZ
Moisture Sensitive: Yes
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 4.5 V to 60 V
Pd - Power Dissipation: 132 mW
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP1034 Micropower Management Unit (PMU)

Analog Devices Inc. ADP1034 Micropower Management Unit (PMU) is a high-performance and isolated PMU that combines an isolated flyback dc-to-dc regulator, buck-boost, and buck dc-to-dc regulator. The ADP1034 PMU has four high-speed Serial Peripheral Interface (SPI) isolation channels and three general-purpose isolators for channel-to-channel applications. This PMU operates at a 4.5V to 60V wide input supply voltage range. The ADP1034 PMU offers 86% of typical efficiency at 2.61W output power. This PMU features high speed, low propagation delay, and SPI signal isolation channels. Applications include industrial automation and process control, instrumentation and data acquisition systems, and data and power isolation.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.