ADP1043AACPZ-R7

Analog Devices
584-ADP1043AACPZ-R7
ADP1043AACPZ-R7

Mfr.:

Description:
Switching Controllers 32 ld LFCSP (5x5mm CP-32-2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹784.58 ₹11,76,870.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
1 Output
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Reel
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Operating Supply Voltage: 3.3 V
Product Type: Switching Controllers
Series: ADP1043A
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Power System Management

Analog Devices Inc. Digital Power System Management (PSM) devices help designers simplify and accelerate power system characterization, optimization, and data mining during prototyping, deployment, and field operation. Using the PSM devices enable designers to add digital PMBus/SMBus/I2C-interface based control, telemetry, and black-box fault recording to analog DC-DC power converters. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.