ADP1196ACBZ-02-R7

Analog Devices
584-ADP1196ACBZ02-R7
ADP1196ACBZ-02-R7

Mfr.:

Description:
Power Switch ICs - Power Distribution Zero Volt Vin LDSW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365
Can Dispatch Immediately
On Order:
6,000
Expected 01-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹192.88 ₹192.88
₹142.57 ₹1,425.70
₹130.45 ₹3,261.25
₹116.48 ₹11,648.00
₹109.95 ₹27,487.50
₹106.23 ₹53,115.00
₹101.57 ₹1,01,570.00
Full Reel (Order in multiples of 3000)
₹97.84 ₹2,93,520.00
₹95.04 ₹5,70,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side, Low Side
1 Output
3 A
10 mOhms
10 ms
800 us
0 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-6
ADP1196
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
China
The country is subject to change at the time of shipment.