ADP130AUJZ-1.2-R7

Analog Devices
584-ADP130AUJZ-1.2R7
ADP130AUJZ-1.2-R7

Mfr.:

Description:
Linear Voltage Regulators 350mA Low Vin Dual Rail LDO Vout=1.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,295
Expected 03-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹138.84 ₹138.84
₹101.57 ₹1,015.70
₹91.88 ₹2,297.00
₹81.53 ₹8,153.00
₹76.59 ₹19,147.50
₹73.61 ₹36,805.00
₹72.77 ₹72,770.00
Full Reel (Order in multiples of 3000)
₹68.02 ₹2,04,060.00
₹66.53 ₹3,99,180.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
ADP130
SMD/SMT
TSOT-23-5
1 Output
Positive
1.2 V
350 mA
Fixed
1.2 V
3.6 V
- 40 C
+ 125 C
25 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Line Regulation: 0.1 %/V
Load Regulation: 0.001 %/mA
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99