ADP198ACBZ-11-R7

Analog Devices
584-ADP198ACBZ-11-R7
ADP198ACBZ-11-R7

Mfr.:

Description:
Power Switch ICs - Power Distribution 6V, 1A Pwr SW w\RCB 1ms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,059

Stock:
9,059 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹131.38 ₹131.38
₹95.98 ₹959.80
₹86.84 ₹2,171.00
₹76.97 ₹7,697.00
₹72.21 ₹18,052.50
₹69.42 ₹34,710.00
₹66.81 ₹66,810.00
Full Reel (Order in multiples of 3000)
₹64.11 ₹1,92,330.00
₹64.01 ₹3,84,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹131.38
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
1 A
90 mOhms
450 us
1.65 V to 6.5 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-4
ADP198
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP198CP-EVALZ
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 1.65 V
Unit Weight: 2.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.