ADP2300AUJZ-R2

Analog Devices
584-ADP2300AUJZ-R2
ADP2300AUJZ-R2

Mfr.:

Description:
Switching Voltage Regulators 20V, 1.2A, Non-Sync, Step Down DC-DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 695

Stock:
695 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹409.99 ₹409.99
₹312.15 ₹3,121.50
₹287.93 ₹7,198.25
₹265.56 ₹26,556.00
Full Reel (Order in multiples of 250)
₹242.27 ₹60,567.50
₹241.34 ₹1,20,670.00
₹235.75 ₹2,35,750.00
₹232.95 ₹5,82,375.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹273.02
Min:
1

Similar Product

Analog Devices ADP2300AUJZ-R7
Analog Devices
Switching Voltage Regulators 20V, 1.2A, Non-Sync, Step Down DC-DC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-6
Buck
800 mV to 17 V
1.2 A
1 Output
3 V
20 V
680 uA
700 kHz
- 40 C
+ 125 C
ADP2300
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP2300-EVALZ
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Nonsynchronous Step-Down
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.