ADP2450ACPZ-1-R7

Analog Devices
584-ADP2450ACPZ-1-R7
ADP2450ACPZ-1-R7

Mfr.:

Description:
Power Management Specialised - PMIC Industrial Circuit Breaker PMU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,120

Stock:
1,120 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹506.90 ₹506.90
₹385.77 ₹3,857.70
₹355.95 ₹8,898.75
₹322.40 ₹32,240.00
₹306.56 ₹76,640.00
₹297.24 ₹1,48,620.00
₹292.59 ₹2,92,590.00
Full Reel (Order in multiples of 1500)
₹286.06 ₹4,29,090.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
Digital Power Management
SMD/SMT
LFCSP-32
500 mA
36 V
4.5 V
3.3 V
- 40 C
+ 125 C
1.35 mA
Reel
Cut Tape
MouseReel
Application: CT Power Supply, Low Voltage Circuit Breaker
Brand: Analog Devices
Development Kit: ADP2450ACPZ-3-EVBZ
Input Voltage Range: 4.5 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 1.35 mA
Output Voltage Range: 3.3 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP2450 Power Management IC

Analog Devices ADP2450 Power Management IC is optimised for low-voltage circuit breakers, such as the moulded case circuit breaker (MCCB), and current transformer-powered supply applications. The device integrates four low offset, low power consumption amplifiers. The ADP2450's programmable gain features provide accuracy measurement over a wide current input range based on the CT turn ratio. A low offset operational amplifier is integrated in the device for leakage current detection. The buck regulator operates over a wide input voltage range of 4.5V to 36V. The output voltage can be adjusted down to 0.6V. The buck regulator provides output currents of up to 500mA.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.