ADP5003CP-EVALZ

Analog Devices
584-ADP5003CP-EVALZ
ADP5003CP-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,442.47 ₹6,442.47

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Power Management Specialized
4.2 V to 15 V
600 mV to 5 V
ADP5003
ADP5003
Brand: Analog Devices
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 295.475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP5003 Low-Noise μPMU Buck Regulator Eval Board

Analog Devices ADP5003 Low-Noise μPMU Buck Regulator Eval Board is designed to demonstrate the functionality of the ADP5003 Low-Noise μPMU Buck Regulator. The ADP5003CP-EVALZ includes the ADP5003 Buck Regulator on the board. Using the ADP5003CP-EVALZ Evaluation Board, designers can evaluate simple device measurements including line regulation, load regulation, and efficiency. The eval board can be configured as a fixed output or an adaptive-headroom control setup.