ADP5050ACPZ-R7

Analog Devices
584-ADP5050ACPZ-R7
ADP5050ACPZ-R7

Mfr.:

Description:
Power Management Specialised - PMIC Adj 12V uPMU 4Buck+LDO+I2C I/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,030

Stock:
3,030 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,363.22 ₹1,363.22
₹1,076.23 ₹10,762.30
₹1,004.48 ₹25,112.00
₹926.21 ₹92,621.00
₹925.28 ₹2,31,320.00
₹854.46 ₹4,27,230.00
Full Reel (Order in multiples of 750)
₹850.73 ₹6,38,047.50
2,250 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
ADP5050
Voltage Regulator and LDO Regulator
SMD/SMT
LFCSP-48
200 mA, 1.2 A, 2.5 A, 4 A
15 V
1.7 V
5.5 V
- 40 C
+ 125 C
4.8 mA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Voltage Range: 1.7 V to 15 V
Moisture Sensitive: Yes
Operating Supply Current: 4.8 mA
Operating Supply Voltage: 4.5 V to 15 V
Output Voltage Range: 850 mV to 5.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP5050 Integrated Power Solution

Analog Devices ADP5050 5-Channel Integrated Power Solution combines four high-performance buck regulators and one 200mA low dropout regulator in a 48-lead LFCSP package that meets demanding performance and board space requirements. This ADI device enables direct connection to high input voltages up to 15V with no preregulators. Channel 1 and Channel 2 integrate high-side power MOSFETs and low-side MOSFET drivers. Channel 3 and Channel 4 integrate both high-side and low-side MOSFETs to deliver output current of 1.2A.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.