ADP5055ACCZ-R7

Analog Devices
584-ADP5055ACCZ-R7
ADP5055ACCZ-R7

Mfr.:

Description:
Switching Voltage Regulators Triple High-Current Buck Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169
Can Dispatch Immediately
On Order:
706
Expected 01-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 875 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,207.61 ₹1,207.61
₹947.64 ₹9,476.40
₹883.35 ₹22,083.75
₹813.46 ₹81,346.00
₹808.80 ₹2,02,200.00
₹783.64 ₹3,91,820.00
₹735.19 ₹7,35,190.00
Full Reel (Order in multiples of 1500)
₹718.42 ₹10,77,630.00
3,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LGA-43
Buck
1.2 V, 1.8 V, 2.5 V, 3.3 V
7 A
1 Output
2.75 V
18 V
6.2 mA
600 kHz
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADP5055
Input Voltage: 2.75 V to 18 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADP5055 Triple Buck Regulator

Analog Devices Inc. ADP5055 Triple Buck Regulator is an integrated power solution combining three high-performance buck regulators into a compact package. The ADP5055 enables direct connection to high input voltages of up to 18V with no pre-regulators. All channels on the ADP5055 integrate high-side and low-side power MOSFETs to achieve an optimised efficiency solution. Channels 1 and 2 deliver a programmable output current of 3.5A or 7.0A or provide a single output with up to 14.0A of current in parallel operation. Channel 3 delivers a programmable output current of 1.5A or 3.0A.