ADP7112ACBZ-1.2-R7

Analog Devices
584-ADP7112ACBZ1.2R7
ADP7112ACBZ-1.2-R7

Mfr.:

Description:
LDO Voltage Regulators 20V 200mA LDO 1.2Vo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,256

Stock:
3,256 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹279.40 ₹279.40
₹176.98 ₹1,769.80
₹162.61 ₹4,065.25
₹139.25 ₹13,925.00
₹131.17 ₹32,792.50
₹114.10 ₹57,050.00
₹96.13 ₹96,130.00
Full Reel (Order in multiples of 3000)
₹89.12 ₹2,67,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-6
1.2 V
200 mA
1 Output
Positive
50 uA
2.7 V
20 V
50 dB
Fixed
- 40 C
+ 125 C
200 mV
ADP7112
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: SG
Development Kit: ADP7112CB-EVALZ
Dropout Voltage - Max: 420 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.002 %/mA
Operating Supply Current: 180 uA
Output Voltage Range: 1.2 V to 19 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise, CMOS LDO Linear Regulator
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADP7112 Low Noise, CMOS LDO Linear Regulators

Analog Devices ADP7112 low noise, CMOS low dropout (LDO) linear regulators operate from 2.7V to 20V and offer up to 200mA of output current. Developed with an advanced proprietary architecture, ADP7112 delivers high power supply rejection, low noise, and excellent line & load transient response with a small 2.2µF ceramic output capacitor. ADP7112's output noise is 11μVrms independent of the output voltage for the fixed options of 5V or less.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.