ADP7118ACPZN-R7
See Product Specifications
Mfr.:
Description:
LDO Voltage Regulators 20V 200mA LDO AdjVo
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
5,950Expected 12-06-2026
-
Factory Lead Time:
-
11Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹263.70 | ₹263.70 | |
| ₹197.54 | ₹1,975.40 | |
| ₹180.77 | ₹4,519.25 | |
| ₹162.13 | ₹16,213.00 | |
| ₹153.75 | ₹38,437.50 | |
| ₹150.02 | ₹75,010.00 | |
| ₹142.57 | ₹1,42,570.00 | |
| Full Reel (Order in multiples of 3000) | ||
| ₹136.97 | ₹4,10,910.00 | |
| ₹135.11 | ₹8,10,660.00 | |
Datasheet
PCN
- Assembly Relocation to Stats ChipPAC Jiangyin and Test Transfer to Stats ChipPAC Singapore of Select LFCSP Products (PDF)
- Product Change Notice (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2026-2-13 (PDF)
- Product Change Notification 2026-4-20 (PDF)
- Product/Process Change Notice (PDF)
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Taiwan
India
