ADPA7005AEHZ-R7

Analog Devices
584-ADPA7005AEHZ-R7
ADPA7005AEHZ-R7

Mfr.:

Description:
RF Amplifier 31 dBm P1dB, 15 dB gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹23,589.45 ₹1,17,94,725.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
18 GHz to 44 GHz
5 V
1.4 A
15.5 dB
11 dB
Power Amplifiers
SMD/SMT
LCC-HS-18
GaAs
29 dBm
- 40 C
+ 85 C
ADPA7005
Reel
Brand: Analog Devices
Input Return Loss: 18 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 12.33 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
3A001.b.2.d
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADPA7005 Power Amplifiers

Analog Devices Inc. ADPA7005 Power Amplifiers are gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), and monolithic microwave integrated circuit (MMIC) devices. These amplifiers feature an integrated temperature-compensated on-chip power detector that operates between 18GHz and 44GHz. The ADPA7005 amplifiers provide 15.5dB of small signal gain and approximately 32dBm of saturated output power at 32GHz from a 5V supply voltage. These amplifiers feature an IP3 of 40dBm and are ideal for linear applications like electronic counter-measure and instrumentation applications requiring >30dBm of efficient saturated output power. The ADPA7005 amplifiers are packaged in a 7mm x 7mm and 18-terminal ceramic leadless chip carrier with a heat sink (LCC_HS) that exhibits low thermal resistance.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More