ADR1001AEZ

Analog Devices
584-ADR1001AEZ
ADR1001AEZ

Mfr.:

Description:
Voltage References Heated Buried Zener Prec Voltage Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 612

Stock:
612 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,191.49 ₹13,191.49
₹10,989.65 ₹1,09,896.50
₹10,625.32 ₹2,65,633.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
LCC-20
Shunt Precision References
- 40 C
+ 125 C
ADR1001
Tray
Brand: Analog Devices
Development Kit: ADR1001E-EBZ
Product Type: Voltage References
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADR1001 Precision Voltage Reference

Analog Devices Inc. ADR1001 Precision Voltage Reference is a fully integrated, ultra-low drift, buried Zener precision voltage reference solution in a single chip. Combining the entire signal conditioning circuitry (required by the LTZ1000) into a single chip, the ADR1001 significantly reduces the overall solution area. The integration also simplifies the design process by eliminating the many challenges of building a discrete circuit solution. ADR1001 is packaged in a surface-mount, hermetic, ceramic, 20-terminal leadless chip carrier (LCC) package. The package allows customers to eliminate the through-hole component soldering step while retaining the hermetic seal of a classic through-hole metal can package.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.