ADR3625BRMZ-R7

Analog Devices
584-ADR3625BRMZ-R7
ADR3625BRMZ-R7

Mfr.:

Description:
Voltage References 2.5V Output 16V Input,Precision VREF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,032.43 ₹1,032.43
₹807.87 ₹8,078.70
₹751.96 ₹18,799.00
₹689.53 ₹68,953.00
₹668.10 ₹1,67,025.00
₹660.65 ₹3,30,325.00
Full Reel (Order in multiples of 1000)
₹627.10 ₹6,27,100.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,032.43
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
MSOP-8
2.5 V
0.04 %, 0.08 %
2 PPM / C, + 4 PPM / C
- 40 C
+ 125 C
ADR3625
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Output Voltage: 2.502 V
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADR3625 High Current Output Voltage References

Analog Devices Inc. ADR3625 High Current Output Voltage References are low-power, high-precision components with a maximum temperature coefficient of 3ppm/°C (B-grade) in an 8-lead MSOP package. Capable of sourcing up to 70mA, the ADR3625 provides an exceptional replacement to standard low dropout (LDO) regulators. The output voltage and temperature coefficient are trimmed during production using the proprietary DigiTrim® technology for high accuracy. Low -7ppm thermal hysteresis and low long-term drift (160ppm at 4500 Hr) improve system lifetime accuracy. A minimum 0.1μF load capacitance is required for operation. The ADR3625 voltage references operate over a -40°C to +125°C temperature range.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.