ADRF5054BCCZN-R7

Analog Devices
584-ADRF5054BCCZN-R7
ADRF5054BCCZN-R7

Mfr.:

Description:
RF Switch ICs Silicon SP4T, Reflective, 60 GHz, 24dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹13,717.96 ₹68,58,980.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹18,418.89
Min:
1

Similar Product

Analog Devices ADRF5054BCCZN
Analog Devices
RF Switch ICs Silicon SP4T, Reflective, 60 GHz, 24dBm

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP4T
1 GHz
60 GHz
- 40 C
+ 105 C
SMD/SMT
LGA-24
ADRF5054
Reel
Brand: Analog Devices
High Control Voltage: 3.45 V
Off Time - Max: 25 ns
On Time - Max: 25 ns
Operating Frequency: 1 GHz to 60 GHz
Operating Supply Current: 145 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Part # Aliases: ADRF5054BCCZN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADRF5054 1GHz to 60GHz Silicon SP4T Switches

Analog Devices Inc. ADRF5054 1GHz to 60GHz Silicon SP4T Switches are reflective SP8T switches crafted with precision using advanced silicon processing technology. The Analog Devices Inc. ADRF5054 covers an impressive frequency range of 100MHz to 20GHz. The device boasts exceptional performance with an insertion loss below 2.0dB and an impressive isolation surpassing 40dB.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More