ADRF5730BCCZN-R7

Analog Devices
584-ADRF5730BCCZN-R7
ADRF5730BCCZN-R7

Mfr.:

Description:
Attenuators 0.5dB LSB,Digital Atten 100MHz-30GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,066

Stock:
2,066 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹14,366.49 ₹14,366.49
₹12,677.14 ₹1,26,771.40
₹12,362.19 ₹3,09,054.75
Full Reel (Order in multiples of 500)
₹12,362.19 ₹61,81,095.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹14,366.49
Min:
1

Similar Product

Analog Devices ADRF5730BCCZN
Analog Devices
Attenuators 0.5dB LSB,Digital Atten 100MHz-30GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
LGA-24
31.5 dB
40 GHz
50 Ohms
6 bit
1 Channel
0.5 dB
Brand: Analog Devices
Insertion Loss: 4.8 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: ADRF5730
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital Attenuator
Unit Weight: 2.052 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

ADRF57xx Digital Attenuators

Analog Devices ADRF57xx Digital Attenuators are silicon 4-bit/6-bit step attenuators with 30dB/31.5dB attenuation control range in 0.5dB/2dB steps. These attenuators operate in the ultrawideband frequency range of 9kHz to 40GHz with low insertion loss and excellent attenuation accuracy. The ADI ADRF57xx attenuators require a dual supply voltage of +3.3V and -3.3V. These devices feature Serial Peripheral Interface (SPI), parallel mode control, and Complementary Metal-oxide Semiconductor (CMOS)-/Low Voltage Transistor to Transistor Logic (LVTTL)-compatible controls. The RF ports of ADRF57xx attenuators are designed to match the characteristic impedance of 50Ω. 

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More