ADRV-DPD1/PCBZ

Analog Devices
584-ADRV-DPD1/PCBZ
ADRV-DPD1/PCBZ

Mfr.:

Description:
Mobile Development Tools Small cell radio ref design w/integrated

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,08,775.07 ₹4,08,775.07

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Mobile Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reference Design Boards
300 MHz to 6 GHz
AD9375
5 V
Brand: Analog Devices
Packaging: Bulk
Product Type: Cellular Development Tools
Series: ADRV-DPD1
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RadioVerse
Unit Weight: 1.837 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

ADRV-DPD1 AD9375 Radio Reference Design

Analog Devices Inc. ADRV-DPD1 AD9375 Small Cell Radio Reference Design provides all of the required components for the small cell radio with SERDES interface. ADRV-DPD1's complete AD9375-enabled JESD204B-to-antenna radio signal chain includes the AD9375 RF Transceiver with DPD, high-efficiency PAs, LNAs, filters, and a power solution.