ADSP-21567KBCZ6

Analog Devices
584-ADSP-21567KBCZ6
ADSP-21567KBCZ6

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC SHARC with DDR in a BGA PKG 600 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,732.97 ₹2,732.97
₹2,281.05 ₹22,810.50
₹2,125.44 ₹53,136.00
₹1,970.76 ₹1,97,076.00
₹1,902.74 ₹4,75,685.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
SHARC+
1 Core
800 MHz
128 kB
128 kB
1 V
SMD/SMT
0 C
+ 70 C
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310035
TARIC:
8542319000
ECCN:
5A992.C