ADSP-21573BBCZ-5

Analog Devices
584-ADSP-21573BBCZ-5
ADSP-21573BBCZ-5

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 2x SHARC, DDR, BGA Pkg 500 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 16   Multiples: 16
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,988.10 ₹63,809.60
₹3,838.08 ₹1,22,818.56
₹3,648.93 ₹4,08,680.16

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A5, SHARC+
2 Core
500 MHz
BGA-400
2 x 384 kB
1.15 V
ADSP-21573
SHARC+
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Data Bus Width: 16 bit
Instruction Type: Floating Point
Interface Type: SDIO, USB
Moisture Sensitive: Yes
Number of I/Os: 92 I/O
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: DDR2/DDR3/LPDDR1
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.2 V
Supply Voltage - Min: 1.1 V
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310035
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADSP-2157x Digital Signal Processors

Analog Devices ADSP-2157x Digital Signal Processors are members of the single-instruction, multiple data (SIMD) family of digital signal processors that feature Analog Devices Super Harvard Architecture (SHARC®). Analog Devices 32-bit/40-bit/64-bit floating-point processors are optimized for high-performance audio/floating-point applications with a large on-chip static random-access memory (SRAM), multiple internal buses that eliminate input/output (I/O) bottlenecks, and digital audio interfaces (DAI). These additions to the SHARC+® core include cache enhancements and branch prediction while maintaining instruction set compatibility to previous SHARC products.