ADUCM310BBCZ-RL

Analog Devices
584-ADUCM310BBCZ-RL
ADUCM310BBCZ-RL

Mfr.:

Description:
ARM Microcontrollers - MCU 80Mhz M3 wi 14Bit Analog for TSFP+ (Fin)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹5,443.58 ₹1,36,08,950.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹7,061.18
Min:
1

Similar Product

Analog Devices ADUCM310BBCZ
Analog Devices
ARM Microcontrollers - MCU 80Mhz M3 wi 14Bit Analog for TSFP+ (Fin)

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
ADUCM310
SMD/SMT
BGA-112
ARM Cortex M3
256 kB
32 bit
14 bit
80 MHz
32 kB
2.9 V
3.6 V
- 10 C
+ 85 C
Reel
Analogue Supply Voltage: 3.6 V
Brand: Analog Devices
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, UART
Number of ADC Channels: 22 Channel
Number of Timers/Counters: 3 Timer
Processor Series: ADUCM310
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
5A991.b.5
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

ADuCM310 Precision Analog MCUs

Analog Devices ADuCM310 Precision Analog Microcontrollers feature a 16-bit (14-bit accurate) multichannel successive approximation register (SAR) analog-to-digital converter (ADC), an ARM Cortex™-M3 processor, 8 voltage digital-to-analog converters (DACs), 6 current output DACs, and Flash/EE memory enclosed in a 6mm × 6mm, 112-ball CSP_BGA package. The ADC can operate at conversion rates up to 800kSPS. This device includes several internal channels, such as the supply monitor channels, an on-chip temperature sensor, and internal voltage reference monitors. The VDACs, which are 12-bit string DACs with output buffers capable of sourcing between 10mA and 50mA, are all capable of driving 10nF capacitive loads.