ADUCM4050BCPZ-R7

Analog Devices
584-ADUCM4050BCPZ-R7
ADUCM4050BCPZ-R7

Mfr.:

Description:
ARM Microcontrollers - MCU 512kB ARM Cortex ULP MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 750   Multiples: 750
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
₹1,858.94 ₹13,94,205.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹2,603.45
Min:
1

Similar Product

Analog Devices ADUCM4050BCPZ
Analog Devices
ARM Microcontrollers - MCU 512kB ARM Cortex ULP MCU

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADUCM4050
SMD/SMT
LFCSP-64
ARM Cortex M4F
512 kB
32 bit
12 bit
52 MHz
44 I/O
128 kB
1.74 V
3.6 V
- 40 C
+ 85 C
Reel
Analogue Supply Voltage: 3 V
Brand: Analog Devices
Data RAM Type: SRAM
Development Kit: EV-COG-AD4050LZ
Interface Type: Serial
Number of ADC Channels: 8 Channel
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 750
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADuCM4050 ULP Microcontroller

Analog Devices Inc. ADuCM4050 Ultra Low Power (ULP) Microcontroller (MCU) is an integrated microcontroller system with integrated power management for processing, control, and connectivity. The ADuCM4050 MCU system is based on the Arm® Cortex®-M4F processor. The ADuCM4050 also has a collection of digital peripherals, embedded static random access memory (SRAM) and embedded flash memory, and an analog subsystem that provides clocking, reset, and power management capabilities in addition to an analog-to-digital converter (ADC) subsystem. The ADuCM4050 offers class leading, ultra low power active and hibernate modes for IoT applications where power consumption, security, and robustness are key requirements. System power can be optimized with digital sensors and ultra low power transceivers using SensorStrobe™ technology in the ADuCM4050.  

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.