ADUCM410BBCZ

Analog Devices
584-ADUCM410BBCZ
ADUCM410BBCZ

Mfr.:

Description:
ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 946

Stock:
946 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,911.63 ₹3,911.63
₹3,345.64 ₹33,456.40
₹3,204.59 ₹80,114.75
₹2,904.53 ₹2,90,453.00
₹2,804.80 ₹7,01,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹3,911.63
Min:
1

Similar Product

Analog Devices ADUCM410BBCZ-RL7
Analog Devices
ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
CSP-BGA-81
ARM Cortex M33
1 MB
32 bit
16 bit
160 MHz
46 I/O
128 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 640
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
3A991.a.2

ADuCM410 Precision Analogue Microcontroller

Analog Devices Inc. ADuCM410 Precision Analogue Microcontroller is fully integrated, and includes high-performance analogue peripherals. The devices also include digital peripherals (controlled by a 160MHz Arm® Cortex™-M33 processor) and integrated flash for code and data. The analogue-to-digital converter (ADC) on the ADuCM410 provides 16-bit, 2 MSPS data acquisition using up to 16 input pins. The pins are programmed for single-ended or differential operation. They feature a programmable gain amplifier (PGA) or trans-impedance amplifier (TIA) for voltage and current measurements. Additionally, the die temperature and supply voltages can be measured.