ADUM1250ARZ

Analog Devices
584-ADUM1250ARZ
ADUM1250ARZ

Mfr.:

Description:
Digital Isolators DUAL-Hot-Swappable 12C Isolators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109
Can Dispatch Immediately
On Order:
1,666
Expected 18-06-2026
3,723
Expected 22-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹701.65 ₹701.65
₹542.31 ₹5,423.10
₹458.45 ₹11,461.25
₹441.67 ₹43,283.66
₹424.90 ₹1,24,920.60
₹421.17 ₹2,47,647.96
₹411.86 ₹4,43,985.08

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹701.65
Min:
1

Similar Product

Analog Devices ADUM1250ARZ-RL7
Analog Devices
Digital Isolators DUAL-Hot-Swappable 12C Isolators

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1250
SMD/SMT
SOIC-8
2 Channel
Bidirectional
400 kb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
2.7 mA, 2.8 mA
162 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Product Type: Digital Isolators
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Analog Devices Isolation - All