ADUM2201ARIZ

Analog Devices
584-ADUM2201ARIZ
ADUM2201ARIZ

Mfr.:

Description:
Digital Isolators 8mm creepage DUAL-CH DIG ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹710.03 ₹710.03
₹559.08 ₹5,590.80
₹509.69 ₹12,742.25
₹448.20 ₹49,750.20
₹424.90 ₹1,10,049.10
₹420.24 ₹2,17,684.32
₹409.99 ₹4,24,749.64
₹400.67 ₹10,08,085.72

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹710.03
Min:
1

Similar Product

Analog Devices ADUM2201ARIZ-RL
Analog Devices
Digital Isolators 8mm creepage DUAL-CH DIG ISOLATORS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM2201
SMD/SMT
SOIC-16
2 Channel
Unidirectional
10 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
3 V
800 uA
50 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Maximum Fall Time: 10 ns (Typ)
Maximum Rise Time: 10 ns (Typ)
Moisture Sensitive: Yes
Product Type: Digital Isolators
Pulse Width: 1000 ns
Factory Pack Quantity: 37
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All