ADUM3190TRQZ

Analog Devices
584-ADUM3190TRQZ
ADUM3190TRQZ

Mfr.:

Description:
Isolation Amplifiers 2.5kV High Stability Isolated Error Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,733

Stock:
5,733 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹540.84 ₹540.84
₹382.72 ₹3,827.20
₹356.66 ₹8,916.50
₹313.54 ₹30,726.92
₹297.37 ₹87,426.78
₹266.82 ₹1,56,890.16
₹224.60 ₹2,42,118.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹540.84
Min:
1

Similar Product

Analog Devices ADUM3190TRQZ-RL7
Analog Devices
Isolation Amplifiers 2.5kV High Stability Isolated Error Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Isolation Amplifiers
RoHS:  
ADUM3190
1 Channel
2.5 kVrms
Galvanic
10 MHz
400 kHz
72 dB
10 nA
2.5 mV
20 V
3 V
1.4 mA, 2.9 mA
- 40 C
+ 125 C
SMD/SMT
QSOP-16
Tube
Amplifier Type: Isolation
Brand: Analog Devices
Development Kit: EVAL-ADUM3190EBZ
Moisture Sensitive: Yes
Output Current per Channel: 2 mA
Pd - Power Dissipation: 1.64 W
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

Analog Devices Isolation - All


ADuM3190/4190 Isolated Error Amplifier

Analog Devices Inc. ADuM3190/4190 High Stability Isolated Error Amplifier is based on ADI iCoupler® technology and is ideal for linear feedback power supplies with primary side controllers. This technology enables improvements in transient response, power density, and stability as compared to commonly used optocoupler and shunt regulator solutions. Unlike optocoupler-based solutions, which have an uncertain current-transfer-ratio over lifetime and at high temperatures, ADuM3190/4190's transfer function does not change over lifetime and is stable over a wide temperature range of -40°C to 125°C.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.