ADUM3211BRZ-RL7

Analog Devices
584-ADUM3211BRZ-R7
ADUM3211BRZ-RL7

Mfr.:

Description:
Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹478.01 ₹478.01
₹358.74 ₹3,587.40
₹342.90 ₹8,572.50
₹292.59 ₹29,259.00
₹284.20 ₹71,050.00
₹268.36 ₹1,34,180.00
Full Reel (Order in multiples of 1000)
₹253.45 ₹2,53,450.00
₹245.06 ₹4,90,120.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3211
SMD/SMT
SOIC-8
2 Channel
Unidirectional
10 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
3 mA, 3.1 mA
50 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 100 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Standard
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


ADuM3210/ADuM3211 Dual-Channel, Digital Isolators

Analog Devices ADuM3210/ADuM3211 dual-channel digital isolators with iCoupler® technology combine high-speed CMOS and monolithic transformer technology to achieve outstanding performance characteristics superior to alternatives such as optocoupler devices. The ADuM3210/ADuM3211 isolators provide two independent isolation channels in two-channel configurations with data rates up to 25Mbps. They operate with 3.3V or 5V supply voltages on either side, providing compatibility with lower voltage systems, as well as enabling voltage translation functionality across the isolation barrier. The ADuM3210/ADuM3211 digital isolators are well-suited for size-critical multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, and hybrid electric vehicles.