ADUM3301ARWZ-RL

Analog Devices
584-ADUM3301ARWZ-R
ADUM3301ARWZ-RL

Mfr.:

Description:
Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 922

Stock:
922 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹580.51 ₹580.51
₹445.40 ₹4,454.00
₹410.92 ₹10,273.00
₹373.65 ₹37,365.00
₹355.95 ₹88,987.50
₹345.70 ₹1,72,850.00
Full Reel (Order in multiples of 1000)
₹341.04 ₹3,41,040.00
₹336.38 ₹6,72,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹580.51
Min:
1

Similar Product

Analog Devices ADUM3301ARWZ
Analog Devices
Digital Isolators THREE-CHANNEL DIGITAL ISOLATOR

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3301
SMD/SMT
SOIC-16
3 Channel
Unidirectional
1 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
1.6 mA, 2 mA
65 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 1000 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Analog Devices Isolation - All