ADUM340E0WBRQZ

Analog Devices
584-ADUM340E0WBRQZ
ADUM340E0WBRQZ

Mfr.:

Description:
Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹464.97 ₹464.97
₹354.08 ₹3,540.80
₹300.97 ₹7,524.25
₹288.86 ₹28,308.28
₹277.68 ₹81,637.92
₹269.29 ₹1,58,342.52
₹266.49 ₹2,87,276.22
₹260.90 ₹6,64,773.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹464.97
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM340E
SMD/SMT
QSOP-16
4 Channel
Unidirectional
150 Mb/s
3000 Vrms
5.5 V
2.25 V
3.3 mA, 6.3 mA, 8.5 mA
6.2 ns, 6.6 ns, 7.2 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Development Kit: EVAL-ADuM34XEEBZ
Forward Channels: 4 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.92 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 6.6 ns, 10 ns
Pulse Width Distortion: 0.3 ns, 0.5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: Standard Digital Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADuM340E/ADuM341E/ADuM342E Quad Digital Isolators

Analog Devices Inc. ADuM340E/ADuM341E/ADuM342E 5.7kVRMS Quad Digital Isolators are based on iCoupler® technology. The ADuM340E/ADuM341E/ADuM342E incorporates high-speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology. The isolation components feature outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. The device supplies 10ns of maximum propagation delay with a pulse width distortion of less than 3ns at 5V operation. Channel matching is tight at 3.0ns maximum.

ADUM340E Quad-Channel Digital Isolators

Analog Devices Inc. ADUM340E Quad-Channel Digital Isolators are equipped with iCoupler® technology and quad-channel capability. The Analog Devices Inc. ADUM340E isolators offer exceptional performance characteristics, including high speed, CMOS technology, and back-to-back monolithic air core transformer technology. The devices meet CISPR 32/EN 55032 Class B limits at 5Mbps, making them ideal for various applications. The isolators feature a maximum propagation delay of 10ns and tight channel matching at 3.0ns.