ADUM3472ARSZ-RL7

Analog Devices
584-ADUM3472ARSZ-R7
ADUM3472ARSZ-RL7

Mfr.:

Description:
Digital Isolators 4-Ch Isolators w/ Int Transformer Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹858.19 ₹858.19
₹668.10 ₹6,681.00
₹619.65 ₹15,491.25
₹567.47 ₹56,747.00
₹549.76 ₹1,37,440.00
Full Reel (Order in multiples of 500)
₹526.47 ₹2,63,235.00
₹507.83 ₹5,07,830.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹858.19
Min:
1

Similar Product

Analog Devices ADUM3472ARSZ
Analog Devices
Digital Isolators 4-Ch Isolators w/ Int Transformer Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3472
SMD/SMT
SSOP-20
4 Channel
Unidirectional
25 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
48 mA
55 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Digital Isolators
Pulse Width: 40 us
Factory Pack Quantity: 500
Subcategory: Interface ICs
Type: ISOPwr
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All