ADUM4146CRWZ

Analog Devices
584-ADUM4146CRWZ
ADUM4146CRWZ

Mfr.:

Description:
Galvanically Isolated Gate Drivers 1500V Isolated Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 436

Stock:
436 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹798.68 ₹798.68
₹598.33 ₹5,983.30
₹570.48 ₹14,262.00
₹495.02 ₹46,531.88
₹473.46 ₹1,33,515.72
₹431.23 ₹2,22,945.91

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹798.68
Min:
1

Similar Product

Analog Devices ADUM4146CRWZ-RL
Analog Devices
Galvanically Isolated Gate Drivers 1500V Isolated Gate Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ADUM4146
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 47
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADuM4146 High Voltage Isolated Bipolar Gate Driver

Analog Devices Inc. ADuM4146 High Voltage Isolated Bipolar Gate Driver is optimised for driving silicon carbide (SiC) metal-sxide-semiconductor field-effect transistors (MOSFETs). The ADuM4146 features iCoupler® technology, which provides isolation between the input signal and the output gate drive. The device includes a Miller clamp to provide robust SiC turn-off with a single-rail supply when the gate voltage drops to less than 2V. Operation with unipolar or bipolar secondary supplies is possible with or without the Miller clamp operation.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.