ADUM6020-3BRIZ

Analog Devices
584-ADUM6020-3BRIZ
ADUM6020-3BRIZ

Mfr.:

Description:
Switching Voltage Regulators isoPower 5kV, LowEMI,500mW pwr, 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,308.97 ₹1,308.97
₹993.63 ₹9,936.30
₹953.20 ₹23,830.00
₹839.11 ₹93,141.21
₹798.68 ₹2,06,858.12

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Boost, Buck
3.3 V
100 mA
1 Output
3 V
3.6 V
8 mA
180 MHz
- 40 C
+ 125 C
ADuM6020
Tube
Brand: Analog Devices
Input Voltage: 3 V to 3.6 V
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 225 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Tradename: isoPower
Type: Isolated DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

ADuM6020 & ADuM6028 isoPower® DC-to-DC Converters

Analog Devices ADuM6020 and ADuM6028 isoPower® DC-to-DC Converters are low-emission, isolated DC-to-DC Converters based on iCoupler® technology. Analog Devices ADuM5020 and ADuM5028 Converters provide regulated, isolated power that is below CISPR22 Class B limits at full load on a 2-layer Printed Circuit Board (PCB) with ferrites.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.