ADUM6132ARWZ-RL

Analog Devices
584-ADUM6132ARWZ-R
ADUM6132ARWZ-RL

Mfr.:

Description:
Digital Isolators isoPower Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹660.65 ₹660.65
₹506.90 ₹5,069.00
₹467.76 ₹11,694.00
₹425.83 ₹42,583.00
₹405.33 ₹1,01,332.50
₹394.15 ₹1,97,075.00
Full Reel (Order in multiples of 1000)
₹393.22 ₹3,93,220.00
₹385.77 ₹7,71,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹660.65
Min:
1

Similar Product

Analog Devices ADUM6132ARWZ
Analog Devices
Digital Isolators isoPower Gate Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM6132
SMD/SMT
SOIC-16
1 Channel
Unidirectional
3750 Vrms
Magnetic Coupling
5.5 V
4.5 V
350 mA
100 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Fall Time: 15 ns
Maximum Rise Time: 15 ns
Pd - Power Dissipation: 275 mW
Product Type: Digital Isolators
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

Analog Devices Isolation - All